| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-4P-BM01 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-4P-BM01 |
ATF13-4P-BM01
Specifications
Detailed Description
Introducing the ATF13-4P-BM01, a high-performance male connector from the BoardLock™ AT series designed for automotive applications. Featuring a sleek black housing made of durable plastic, this connector ensures reliable performance even in harsh environments with its IP67 rating. With four gold-plated contacts, it guarantees excellent conductivity and signal integrity. Its PCB mount and right-angle orientation make installation a breeze, while the solder termination method ensures a secure connection. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme conditions. With a current rating of 13A and voltage rating of 250VDC, it is ideal for power and signal transmission in automotive systems. ROHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, this connector offers both performance and environmental responsibility. Don't compromise on quality – choose the ATF13-4P-BM01 for your automotive connectivity needs.

