| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-4P-BM03 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-4P-BM03 |
ATF13-4P-BM03
Specifications
Detailed Description
Introducing the ATF13-4P-BM03, a high-performance male connector designed for automotive applications. Featuring a sleek black housing made of durable plastic, this connector is part of the BoardLock™ AT series, ensuring secure and reliable connections. With four contacts, it offers ample connectivity options. Through-hole mount type and solder termination method guarantee easy installation. The tin contact plating and IP67 rating make it resistant to harsh environments, with a wide operating temperature range from -55°C to 125°C. Ideal for automotive systems, it has a current rating of 13A and a voltage rating of 250VDC, meeting stringent quality standards like RoHS compliance. The right-angle mount angle and 100 mating cycles ensure long-lasting performance. Suitable for wire sizes ranging from 20 to 14 AWG, this connector is a must-have for automotive professionals seeking top-notch connectivity solutions.

