| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-4P-BM11 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-4P-BM11 |
ATF13-4P-BM11
Specifications
Detailed Description
Introducing the BoardLock™ AT Series 4-Pin Male Black Connector ( ATF13-4P-BM11), designed for reliable automotive applications. Made from durable plastic housing, this connector ensures secure connections in harsh environments with its IP67 rating. Featuring gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. With a current rating of 13A and a voltage rating of 250VDC, it meets demanding power transmission requirements. The right-angle mount type and through-hole installation make it versatile for various PCB setups. Operating between -55°C to 125°C, it maintains performance in extreme temperatures. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, this connector is not only high-performing but also environmentally friendly. With a 100-cycle mating durability, it guarantees long-term reliability in automotive systems. Upgrade your connectivity with the ATF134PBM11, a crucial component in the automotive industry.

