| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-4P-BM31 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-4P-BM31 |
ATF13-4P-BM31
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector, SKU ATF13-4P-BM31, in sleek black. Crafted from durable plastic, this connector ensures reliable performance in automotive applications. Featuring 4 gold-plated contacts, it guarantees efficient signal transmission with a current rating of 13A and a voltage rating of 250VDC. With a right-angle mount type and through-hole design for secure installation via solder termination, it withstands temperatures ranging from -55°C to 125°C. Boasting an IP67 rating for dust and water resistance, it's ideal for harsh environments. Each connector offers 100 mating cycles, accommodating wire sizes from 20 to 14 AWG. RoHS compliant and in stock, the ATF134PBM31 is a trusted choice for automotive connectivity.

