| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-4P-BM33 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-4P-BM33 |
ATF13-4P-BM33
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Automotive Connector, SKU ATF13-4P-BM33, in sleek Black. Designed for durability, this connector features a rugged Plastic housing with IP67 rating, ensuring reliable performance even in harsh environments. With 4 Tin-plated contacts, it offers secure connectivity for automotive applications. The Through Hole mount type with Solder termination method and Right Angle mount angle make installation easy. Operating efficiently in temperatures ranging from -55°C to 125°C, it's suitable for various conditions. Supporting 100 mating cycles, its longevity is guaranteed. Rated for 13A at 250VDC, it accommodates wire sizes from 20 to 14 AWG. ROHS compliant and part of the hi_rel ATF134PBM33 campaign, this connector is a must-have for automotive professionals. Available and ready to ship.

