| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-6P-BM01 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-6P-BM01 |
ATF13-6P-BM01
Specifications
Detailed Description
Introducing the ATF13-6P-BM01, a rugged and reliable male connector from the BoardLock™ AT series designed for automotive applications. Featuring a sleek black housing made of durable plastic with an IP67 rating, this connector ensures secure and waterproof connections even in harsh environments. With six gold-plated contacts, it guarantees optimal signal transmission and conductivity. Built for easy PCB mounting with a right-angle orientation, solder termination, and a wide wire size range from 20 to 14 AWG, installation is a breeze. Meeting RoHS compliance and rated for 250 VDC and 13 A, it offers high performance with a wide operating temperature range from -55 °C to 125 °C. Ideal for automotive connectors, this connector is perfect for use in vehicles where reliability is paramount. Upgrade your automotive electronic systems with the ATF13-6P-BM01 for seamless connectivity and performance.

