| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-6P-BM03 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-6P-BM03 |
ATF13-6P-BM03
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector ( ATF13-6P-BM03) in sleek Black. Crafted with durable Plastic housing, this connector boasts 6 contacts and a Through Hole mount type for secure installation. Perfect for automotive applications, it features a robust contact plating of Tin and can withstand temperatures ranging from -55 °C to 125 °C, with an IP67 rating for reliable performance in harsh environments. With a Right Angle mount angle and Solder termination method, it ensures efficient connectivity. Rated for 13 A and 250 VDC, this connector accommodates wire sizes from 20 to 14 AWG. Compliance with RoHS standards and offering 100 mating cycles, it guarantees both quality and longevity. Upgrade your automotive connectivity with the BoardLock™ AT Male Connector.

