| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-6P-BM11 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-6P-BM11 |
ATF13-6P-BM11
Specifications
Detailed Description
The ATF13-6P-BM11 Black BoardLock™ AT connector is designed for reliable automotive applications, boasting a male gender and durable plastic housing. With six gold-plated contacts, it ensures optimal signal conductivity, even in harsh environments. Featuring Through Hole mounting and solder termination, installation is secure and efficient. This connector is built to withstand extreme temperatures ranging from -55°C to 125°C, with an IP67 rating for dust and water resistance. Its Right Angle mount angle and 100 mating cycles guarantee versatility and longevity. Suitable for wire sizes 20-14 AWG, it supports a current rating of 13A and voltage rating of 250VDC. RoHS compliant, it meets environmental standards while offering high reliability in automotive connectivity. The ATF136PBM11 is a vital component in any automotive system, ensuring seamless performance in demanding conditions.

