| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-6P-BM13 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-6P-BM13 |
ATF13-6P-BM13
Specifications
Detailed Description
Introducing the ATF13-6P-BM13, a ruggedly designed black male connector from our BoardLock™ AT series, specially crafted for automotive applications. Made with durable plastic housing and featuring six tin-plated contacts, this connector ensures reliable performance even in harsh environments, with an IP67 rating for dust and waterproof protection. Its through-hole mount with solder termination method and right-angle orientation make installation easy and secure. Operating between -55°C to 125°C, it guarantees stable functionality under extreme temperature variations. With a current rating of 13A and voltage rating of 250VDC, it meets the power demands of automotive systems. RoHS compliant and offering 100 mating cycles, this connector is both environmentally friendly and long-lasting. Ideal for use in automotive electronics, this connector is a dependable choice for your connectivity needs.

