| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-6P-BM33 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-6P-BM33 |
ATF13-6P-BM33
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector, featuring a sleek Black housing made of durable Plastic for reliable performance in automotive applications. With 6 contacts and a Through Hole mount type, this connector ensures secure and stable connections. Solder termination and Tin contact plating guarantee efficient conductivity, even in harsh environments with operating temperatures ranging from -55°C to 125°C and an IP67 rating for dust and water resistance. The right-angle mount angle offers versatility in installation. Designed for longevity, this connector boasts a high mating cycle of 100, accommodating wire sizes from 20 to 14 AWG. With a current rating of 13A and a voltage rating of 250VDC, it meets stringent automotive industry requirements. RoHS compliant and in stock for immediate availability, the BoardLock™ AT Series Connector is the perfect choice for your automotive connectivity needs.

