| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-6P2-BM01BLU |
| Color: | Blue |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-6P2-BM01BLU |
ATF13-6P2-BM01BLU
Specifications
Detailed Description
Introducing the ATF13-6P2-BM01BLU, a high-performance male connector from the BoardLock™ AT series designed for automotive applications. This rugged connector, featuring a durable plastic housing in a striking blue color, ensures reliable connectivity even in harsh environments with its IP67 rating. With gold-plated contacts, it guarantees optimal signal transmission and corrosion resistance. Suitable for through-hole mounting with solder termination, this connector accommodates wire sizes ranging from 20 to 14 AWG. Operating efficiently in temperatures ranging from -55°C to 125°C, it offers a current rating of 13A and a voltage rating of 250VDC. With a right-angle mount angle, it allows for space-saving installation. RoHS compliant and with a mating cycle durability of 100 cycles, this connector is a dependable choice for automotive electronics. Available now and ready to ship.

