| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-6P2-BM03BLU |
| Color: | Blue |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-6P2-BM03BLU |
ATF13-6P2-BM03BLU
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector in Blue, SKU ATF13-6P2-BM03BLU, designed for rugged automotive applications. Constructed with durable plastic housing, this connector ensures reliable performance in harsh environments. Featuring 6 contacts with tin plating, it offers secure and efficient solder termination. With a wide operating temperature range from -55°C to 125°C and an IP67 rating, it guarantees protection against dust and water ingress. The right-angle mount type allows for space-saving installation. Rated for 13A and 250VDC, it meets stringent automotive standards. Ideal for wire sizes 20-14 AWG, it facilitates easy and secure connections. With 100 mating cycles, it ensures long-lasting durability. RoHS compliant and in stock for immediate shipment. Upgrade your automotive connectivity with the ATF136P2BM03BLU connector.

