| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-6P2-BM31BLU |
| Color: | Blue |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-6P2-BM31BLU |
ATF13-6P2-BM31BLU
Specifications
Detailed Description
Introducing the ATF13-6P2-BM31BLU Blue BoardLock™ AT Connector, specifically designed for male automotive applications. Crafted with durable plastic housing, this connector ensures reliable performance in demanding environments. With 6 gold-plated contacts, it guarantees secure and efficient signal transmission. The Through Hole mount type and solder termination method provide easy and sturdy installation. Operating between -55°C to 125°C, it withstands extreme temperatures. Its IP67 rating makes it resistant to dust and water ingress, ideal for automotive use. Featuring a Right Angle mount angle, it offers flexibility in installation. With a current rating of 13A and voltage rating of 250VDC, it meets high power requirements. RoHS compliant and in stock, this connector is ready for immediate deployment. Trust the Boardlock™ Series for premium automotive connectivity.

