| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-6P2-BM33BLU |
| Color: | Blue |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-6P2-BM33BLU |
ATF13-6P2-BM33BLU
Specifications
Detailed Description
Introducing the ATF13-6P2-BM33BLU, a rugged and reliable automotive connector from the BoardLock™ AT series. Designed for male gender usage, this connector features a durable plastic housing and offers a secure through-hole mount with solder termination, ensuring stable connections in demanding environments. With a blue color finish, it not only stands out visually but also boasts IP67 ingress protection, safeguarding against dust and water intrusion. Operating between -55°C to 125°C, it's suitable for a wide range of automotive applications. With a current rating of 13A and voltage rating of 250VDC, this connector delivers high performance. RoHS compliant and with a right-angle mount angle, it's both environmentally friendly and versatile in installation. Trust the ATF136P2BM33BLU for your automotive connectivity needs, backed by its 100 mating cycle durability.

