| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATFHD13-1-12P-BM01 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Mount Type: | PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 12 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 25 A |
| Voltage Rating: | 500 V |
| SKU: | AMEATFHD13-1-12P-BM01 |
ATFHD13-1-12P-BM01
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector, featuring a robust design for heavy-duty power applications. With a sleek black housing made of durable plastic, this connector ensures reliable performance in demanding environments. Its Through Hole PCB Mounting type and Solder termination method guarantee secure attachment, while the Gold-plated Copper Alloy contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting an IP69K rating for waterproofing, this connector is built to withstand harsh conditions. With a contact size of 12 and a maximum current rating of 25A at 500V, it is perfect for high-power industrial settings. Designed for 100 mating cycles, it offers long-lasting durability. RoHS compliant and in stock for immediate delivery, the BoardLock™ AT Male Connector is the ideal choice for your heavy-duty power connectivity needs.

