| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATFHD13-1-12P-BM11 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 12 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 25 A |
| Voltage Rating: | 500 V |
| SKU: | AMEATFHD13-1-12P-BM11 |
ATFHD13-1-12P-BM11
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector, a robust and reliable solution for heavy-duty power applications. Designed for seamless panel, through hole, or PCB mounting, this connector ensures secure and efficient power transmission. Featuring a single contact point with gold plating on a copper alloy base, it guarantees high conductivity and corrosion resistance. With a current rating of 25A and a voltage rating of 500V, this connector is built to handle demanding power requirements. Its IP69K rating certifies it for use in harsh environments, with a wide operating temperature range from -55°C to 125°C. The right-angle mount angle and solder termination method offer versatility in installation. With a mating cycle of 100, it guarantees long-term performance. RoHS compliant and in stock, the BoardLock™ AT Male Connector is the ideal choice for power connectivity in industrial and commercial settings.

