| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATFHD13-1-12P-BM13 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 12 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 25 A |
| Voltage Rating: | 500 V |
| SKU: | AMEATFHD13-1-12P-BM13 |
ATFHD13-1-12P-BM13
Specifications
Detailed Description
Enhance your power connectivity with the BoardLock™ AT Male Connector, featuring a robust design for heavy-duty applications. With a black plastic housing and IP69K rating, this connector ensures reliable performance even in harsh environments. Its panel mount, through-hole, and PCB mount options offer versatile installation. The solder termination method and copper alloy contacts plated with tin guarantee secure and efficient conductivity. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 500V, make it suitable for diverse industrial settings. With a contact size of 12 and a current rating of 25A, this connector is designed for high-power applications. Boasting a right-angle mount angle and 100 mating cycles, it offers flexibility in usage. RoHS compliant and in stock for immediate availability, the ATFHD13112PBM13 is the perfect solution for your heavy-duty power connector needs.

