| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATFHD13-1-4P-BM11 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP69K |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Right Angle |
| Contact Size: | 4 |
| Mating Cycles: | 100 cycle |
| Current Rating: | 100 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ AT |
| SKU: | AMEATFHD13-1-4P-BM11 |
ATFHD13-1-4P-BM11
| Heilind Number: | AMEATFHD13-1-4P-BM11 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATFHD13-1-4P-BM11 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BoardLock™ AT series male connector in striking black, SKU ATFHD13-1-4P-BM11. Crafted with durable plastic housing, this connector is designed for heavy-duty power applications. Featuring a single gold-plated copper alloy contact, it ensures reliable conductivity even in harsh environments, with an IP69K rating for superior protection. The right-angle mount type offers versatile installation options, whether panel, through-hole, or PCB. With a maximum operating temperature of 125°C and a minimum of -55°C, it performs flawlessly in extreme conditions. Rated for 100A and 1000V, it guarantees high-power performance. Trusted in the industry as part of the BoardLock™ series, this connector is essential for your power connectivity needs.

