| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATFHD13-1-8P-BM01 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Mount Type: | PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 8 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 60 A |
| Voltage Rating: | 500 V |
| SKU: | AMEATFHD13-1-8P-BM01 |
ATFHD13-1-8P-BM01
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector, a rugged and reliable solution for heavy-duty power applications. Designed for seamless through-hole PCB mounting, this connector features a single black housing made of durable plastic, ensuring secure and lasting connections. With a contact size of 8 and gold-plated copper alloy contacts, it guarantees efficient power transmission with a maximum operating temperature of 125°C and a voltage rating of 500V. Meeting IP69K standards for dust and water resistance, it is ideal for harsh industrial environments. Each connector is RoHS compliant, reflecting our commitment to environmentally friendly practices. Trust in the BoardLock™ AT Male Connector for high-performance power connectivity in demanding settings.

