| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATFHD13-1-8P-BM03 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Mount Type: | PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 8 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 60 A |
| Voltage Rating: | 500 V |
| SKU: | AMEATFHD13-1-8P-BM03 |
ATFHD13-1-8P-BM03
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector, a high-performance component designed for heavy-duty power applications. With a rugged black plastic housing and IP69K rating, this connector ensures reliable operation in harsh environments. Featuring a single contact point made of copper alloy with nickel plating, it offers excellent conductivity and corrosion resistance. The Through Hole, PCB Mount design with Solder termination method guarantees secure and durable attachment. Rated for a maximum operating temperature of 125°C and a wide range from -55°C, this connector is suitable for demanding industrial settings. The 8-size contact and 60A current rating provide ample power capacity, while the 500V voltage rating ensures compatibility with various systems. With a Right Angle mount angle and 100 mating cycles durability, it offers flexibility and longevity in use. RoHS compliant and part of the BoardLock™ Series, this connector meets strict environmental standards and is ideal for power transmission in critical applications. Upgrade your connectivity with the ATFHD1318PBM03 connector.

