| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATFHD13-1-8P-BM11 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 8 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 60 A |
| Voltage Rating: | 500 V |
| SKU: | AMEATFHD13-1-8P-BM11 |
ATFHD13-1-8P-BM11
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Heavy Duty Power Connector, ATFHD13-1-8P-BM11. Designed for robust power transmission, this connector in sleek Black features a durable Plastic housing and a single Copper Alloy contact plated with Gold for optimal conductivity. With a contact size of 8 and a high current rating of 60A, it ensures reliable performance in demanding applications. Suitable for panel mount, through hole, or PCB mount installations, this connector offers versatile solder termination. Operating seamlessly in temperatures ranging from -55°C to 125°C, and boasting an IP69K ingress protection rating, it guarantees durability even in harsh environments. With a voltage rating of 500V and a mating cycle of 100, this connector is ideal for high-power applications. RoHS compliant and in stock for immediate availability, it is a must-have for your heavy-duty power connectivity needs.

