| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATFHD13-1-8P-BM13 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 8 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 60 A |
| Voltage Rating: | 500 V |
| SKU: | AMEATFHD13-1-8P-BM13 |
ATFHD13-1-8P-BM13
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector, a heavy-duty power connector designed for reliable performance in demanding environments. With a rugged black plastic housing and IP69K rating, this connector is built to withstand harsh conditions, from extreme temperatures as low as -55°C to as high as 125°C. Featuring a panel mount, through hole, PCB mount design with solder termination, it ensures secure connections in industrial applications. The copper alloy contacts with tin plating offer excellent conductivity and durability, with a contact size of 8 and a maximum voltage rating of 500V. Rated for 60A current, this connector is ideal for high-power applications. With a right-angle mount angle and 100 mating cycles, it provides flexibility in installation. RoHS compliant and part of the BoardLock™ Series, the ATFHD1318PBM13 is a trusted solution for power connectivity.

