ATHD04-1-12P-E003

Heilind Number:AMEATHD04-1-12P-E003
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHD04-1-12P-E003
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHD04-1-12P-E003
Color:Black
Gender:Male
IP Rating:IP69K
Wire Size:14 - 10 AWG
Contact Size:12
Mating Cycles:100 cycle
Current Rating:25 A
Voltage Rating:1000 V
Housing Material:Plastic
Number of Contacts:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATHD
SKU:AMEATHD04-1-12P-E003

Detailed Description

Introducing the ATHD04-1-12P-E003, a rugged and reliable heavy-duty power connector designed for demanding industrial environments. With its sleek black housing crafted from durable plastic and an IP69K rating for superior dust and water resistance, this connector ensures long-lasting performance even in the harshest conditions. Featuring a single contact, it is optimized for efficient power transmission and is suitable for use with wire sizes ranging from 14 to 10 AWG. The 12-size contact, along with a current rating of 25 A and voltage rating of 1000 V, guarantees robust power delivery. With a wide operating temperature range of -55 °C to 125 °C and a high mating cycle durability of 100 cycles, this connector offers unparalleled reliability. Perfect for heavy-duty applications, it is a vital component in ensuring seamless power connectivity in industrial settings.