| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHD04-1-4P-L013 |
| Color: | Black |
| Series: | PanelMate™ ATHD |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Mount Type: | Panel Mount, Through Hole |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 4 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 6 AWG |
| Current Rating: | 100 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHD04-1-4P-L013 |
ATHD04-1-4P-L013
Specifications
Detailed Description
Introducing the PanelMate™ ATHD04-1-4P-L013, a heavy-duty power connector designed for rugged environments. With a sleek black housing made of durable plastic, this connector is built to withstand extreme temperatures ranging from -55°C to 125°C and boasts an impressive IP69K rating for water and dust resistance. Featuring one male contact with a size 4, it ensures reliable power transmission with a maximum current rating of 100A and voltage rating of 1000V. Its panel mount and through-hole design offers easy installation, while the 6 AWG wire size accommodates heavy-duty power applications. With a lifespan of 100 mating cycles and RoHS compliance, the ATHD04-1-4P-L013 is a dependable choice for industrial and commercial power connectivity needs. Add it to your collection of heavy-duty power connectors and accessories for optimal performance in demanding environments.

