| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHD04-1-4P |
| Color: | Black |
| Series: | ATHD |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 4 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 6 AWG |
| Current Rating: | 100 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHD04-1-4P |
ATHD04-1-4P
Specifications
Detailed Description
Introducing the ATHD04-1-4P Heavy Duty Power Connector, a durable and reliable solution for high-power applications. Designed for male gender use, this connector features a robust plastic housing offering IP69K protection, ensuring its resilience in demanding environments. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it guarantees stable performance in varying conditions. The single contact setup, contact size 4, and 100 mating cycles make it ideal for heavy-duty usage. It accommodates 6 AWG wire size and boasts a current rating of 100 A at 1000 V, meeting stringent industry standards. RoHS compliant, this connector is not only efficient but also environmentally friendly. Perfect for industrial settings, it falls under the category of Heavy Duty Power Connectors & Accessories, offering a seamless power transmission solution. Upgrade to the ATHD04-1-4P for unparalleled performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems 8655MH0911LF | DSUB METAL HOOD 09 | ![]() |


