ATHD04-1-8P-8G-M10

Heilind Number:AMEATHD04-1-8P-8G-M10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHD04-1-8P-8G-M10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 Position Single-ended Overmolded Cable Assembly, Receptacle, Pin Contact Size 8, 8AWG, 10 Meter Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHD04-1-8P-8G-M10
Color:Black
Gender:Male
IP Rating:IP68
Wire Size:8 AWG
Contact Size:8
Mating Cycles:100 cycle
Current Rating:75 A
Voltage Rating:600 V
Contact Plating:Nickel
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:1
Flammability Rating:FT1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:ATHD
SKU:AMEATHD04-1-8P-8G-M10

Detailed Description

Introducing the ATHD04-1-8P-8G-M10, a robust and reliable heavy-duty power connector designed for demanding industrial applications. With its durable black nylon housing and IP68 rating, this connector ensures secure and waterproof connections, even in harsh environments. Featuring a single copper alloy contact plated with nickel, it guarantees efficient power transmission with a current rating of 75A and a voltage rating of 600V. The contact size 8 and wire size 8 AWG accommodate high-power requirements, while the wide operating temperature range from -40°C to 100°C guarantees performance in extreme conditions. With a mating cycle of 100, this connector offers long-term durability. Part of the Structure Plus™ Series, it is the perfect solution for heavy-duty power connectivity in industrial settings.