| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHD04-1-8P-E003 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 10 - 8 AWG |
| Contact Size: | 8 |
| Mating Cycles: | 100 cycle |
| Current Rating: | 60 A |
| Voltage Rating: | 1000 V |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATHD |
| SKU: | AMEATHD04-1-8P-E003 |
ATHD04-1-8P-E003
Specifications
Detailed Description
Introducing the ATHD04-1-8P-E003, a robust black male connector from our ATHD series crafted with durable plastic housing, ensuring reliable performance in a wide range of environments. With a single contact featuring a contact size of 8, this connector offers a secure and efficient power transmission solution. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting an IP69K rating for high-pressure washdowns, it guarantees durability even in the harshest conditions. Designed for heavy-duty applications, it can accommodate wire sizes of 10-8 AWG and handle currents of up to 60A at 1000V. With RoHS compliance and a mating cycle of 100, this connector prioritizes both environmental responsibility and longevity, making it an essential component in demanding industrial settings. Upgrade your power connectivity with the ATHD04-1-8P-E003.

