ATHD04-1-8P-PM05

Heilind Number:AMEATHD04-1-8P-PM05
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHD04-1-8P-PM05
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHD04-1-8P-PM05
Color:Black
Series:PanelMate™ ATHD
Gender:Male
Housing Material:Plastic
Number of Contacts:1
Mount Type:Panel Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Contact Size:8
Mating Cycles:100 cycle
Wire Size:10 - 8 AWG
Current Rating:60 A
Voltage Rating:500 V
SKU:AMEATHD04-1-8P-PM05

Detailed Description

Introducing the PanelMate™ ATHD04-1-8P-PM05, a heavy-duty power connector designed for rugged environments. With a black plastic housing and IP69K rating, this connector ensures reliable performance even in harsh conditions. Featuring one contact with a contact size of 8, it's suitable for high-power applications. The panel mount design allows for easy installation. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it's built to withstand extreme temperatures. With a current rating of 60A and a voltage rating of 500V, this connector is ideal for heavy-duty power transmission. The ATHD04-1-8P-PM05 is part of the Panelmate™ Series, known for its quality and durability. Trust in this connector for your most demanding power connectivity needs.