ATHD04-1-8P-PM11

Heilind Number:AMEATHD04-1-8P-PM11
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHD04-1-8P-PM11
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHD04-1-8P-PM11
Color:Black
Gender:Male
IP Rating:IP69K
Wire Size:10 - 8 AWG
Mount Type:Panel Mount, Through Hole
Contact Size:8
Mating Cycles:100 cycle
Current Rating:60 A
Voltage Rating:500 V
Housing Material:Plastic
Number of Contacts:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:PanelMate™ ATHD
SKU:AMEATHD04-1-8P-PM11

Detailed Description

Introducing the PanelMate™ ATHD04-1-8P-PM11, a robust and reliable male connector designed for heavy-duty power applications. With a sleek black housing made of durable plastic, this connector is built to withstand harsh environments. Featuring a single contact point with a contact size of 8, it ensures secure and efficient power transmission. Its panel mount and through-hole design allows for easy installation. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting an IP69K rating, it guarantees performance even in the most demanding conditions. With a current rating of 60A and a voltage rating of 500V, it is perfect for high-power applications. The ATHD04-1-8P-PM11 connector is part of the Panelmate™ Series, known for its quality and durability. It is ideal for use in industrial settings, transportation vehicles, and other heavy-duty machinery. Trust in the reliability of the ATHD04-1-8P-PM11 for all your power connectivity needs.