ATHD06-1-12S-E003

Heilind Number:AMEATHD06-1-12S-E003
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHD06-1-12S-E003
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHD06-1-12S-E003
Color:Black
Series:ATHD
Gender:Female
Housing Material:Plastic
Number of Contacts:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Contact Size:12
Mating Cycles:100 cycle
Wire Size:14 - 10 AWG
Current Rating:25 A
Voltage Rating:1000 V
SKU:AMEATHD06-1-12S-E003

Detailed Description

The ATHD06112SE003 Black Female Heavy Duty Power Connector, specifically designed for demanding environments, boasts a durable plastic housing and IP69K rating for superior protection against dust, water, and high-pressure washdowns. With a single contact, this connector ensures reliable power transmission even in extreme temperatures ranging from -55°C to 125°C. Featuring a contact size of 12, it accommodates wire sizes from 14 to 10 AWG, offering a secure and efficient connection. With a current rating of 25A and voltage rating of 1000V, it is suitable for various power applications. The ATHD06112SE003 is ideal for industrial settings where rugged performance is essential.