| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHD06-1-12S-OM |
| Color: | Black |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 14 - 10 AWG |
| Contact Size: | 12 |
| Mating Cycles: | 100 cycle |
| Current Rating: | 25 A |
| Contact Plating: | Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATHD06-1-12S-OM |
ATHD06-1-12S-OM
Specifications
Detailed Description
Introducing the ATHD06-1-12S-OM Heavy Duty Power Connector, designed for reliable and efficient power transmission in demanding environments. With a sleek Black housing crafted from durable Plastic, this connector is specifically tailored for Female use, offering seamless connectivity. Featuring a single contact made of high-quality Copper Alloy with Nickel plating, it ensures optimal conductivity and corrosion resistance. Operating effortlessly in a wide temperature range from -55°C to 125°C, and boasting an impressive IP69K rating for dust and water resistance, this connector guarantees performance even in harsh conditions. The 12-sized contact accommodates wire sizes ranging from 14 to 10 AWG, with a maximum current rating of 25A, making it ideal for heavy-duty applications. With a lifespan of 100 mating cycles, it offers long-term durability. Part of the Structure Plus™ Series, this connector is a vital component in industrial, automotive, and other high-reliability systems. Elevate your power connections with the ATHD06-1-12S-OM.

