| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHD06-1-12S |
| Color: | Black |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 14 - 10 AWG |
| Contact Size: | 12 |
| Mating Cycles: | 100 cycle |
| Current Rating: | 25 A |
| Voltage Rating: | 1000 V |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATHD |
| SKU: | AMEATHD06-1-12S |
ATHD06-1-12S
Specifications
Detailed Description
Introducing the ATHD06-1-12S, a high-performance Heavy Duty Power Connector designed for demanding industrial environments. In sleek Black, this connector from the ATHD series is specifically engineered for Female connections, ensuring optimal compatibility. Crafted with durable Plastic housing, it guarantees long-lasting reliability even in harsh conditions. With 1 contact, a contact size of 12, and a robust IP69K rating for water and dust resistance, this connector offers secure and efficient power transmission. Operating flawlessly between -55°C and 125°C, it meets the toughest environmental challenges. Suitable for wire sizes ranging from 14 to 10 AWG, with a current rating of 25A and voltage rating of 1000V, it delivers high-performance power connectivity. With 100 mating cycles, it's built to last, making it ideal for a wide range of applications in the industrial and commercial sectors. Please note that this product is not RoHS compliant. Stay connected and powered up with the ATHD06112S.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AHDM06-24-91SN | Size 24, 9 Position ISOBUS Plug, Socket, Normal Seal, Wide Thread Adapter (WTA) | ![]() |
| Amphenol Sine Systems AT06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| Amphenol Sine Systems AT60-14-0122 | Male Contact, Stamped & Formed 14-16 AWG | ![]() |
| Amphenol Sine Systems AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
| Amphenol Sine Systems AT60-215-16141 | NICKEL-PLATED MALE MACHINED CO | ![]() |
| Amphenol Sine Systems AT62-209-16141 | SOLID MACHINED NICKEL-PLATED F | ![]() |
| Amphenol Sine Systems ATM06-12SA | 12 PIN PLUG KEY POSITION | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |


