| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHD06-1-4S |
| Color: | Black |
| Series: | ATHD |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 4 |
| Mating Cycles: | 100 cycle |
| Current Rating: | 100 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHD06-1-4S |
ATHD06-1-4S
Specifications
Detailed Description
The ATHD0614S Black Female Connector is a high-performance solution for heavy-duty power applications. Constructed with durable plastic housing material, this connector is designed to withstand extreme operating temperatures ranging from -55°C to 125°C. With an IP69K rating, it offers reliable protection against dust, water, and high-pressure washdowns. Featuring one contact, size 4, and a current rating of 100 A at 1000 V, this connector ensures efficient power transmission in demanding environments. It is RoHS compliant, guaranteeing its environmental responsibility. With a mating cycle of 100 cycles, the ATHD0614S is a long-lasting and dependable choice for industrial power connectivity needs.


