| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP041P08NN-50-ORG |
| Color: | Orange |
| Series: | MagnaMate™ ATHP QL |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 8 |
| Mating Cycles: | 50 cycle |
| Wire Size: | 50 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 180 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHP041P08NN-50-ORG |
ATHP041P08NN-50-ORG
Specifications
Detailed Description
Introducing the MagnaMate™ ATHP QL series heavy-duty power connector, designed for high-performance industrial applications. With a durable plastic housing in vibrant orange, this connector boasts a single copper alloy contact with silver plating, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, and with an IP69K rating for superior protection against dust and water ingress, it guarantees performance in even the harshest environments. Featuring a contact size of 8 and a wire size of 50 mm², it offers a secure and efficient connection for power transmission. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent safety and environmental standards. With a current rating of 180 A and a voltage rating of 1000 V, it is suitable for heavy-duty power applications. Perfect for male connectors, this product is part of the MagnaMate™ Series and is ideal for use in various industries.

