| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP041P08NN-50 |
| Color: | Black |
| Series: | MagnaMate™ ATHP QL |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 8 |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Wire Size: | 50 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 180 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHP041P08NN-50 |
ATHP041P08NN-50
Specifications
Detailed Description
Introducing the MagnaMate™ ATHP QL Black Heavy Duty Power Connector, designed for robust male connections in demanding environments. Crafted with durable plastic housing and featuring a single copper alloy contact with silver plating, this connector ensures reliable power transmission. With a wide operating temperature range from -55°C to 125°C and IP69K ingress protection rating, it guarantees performance even in extreme conditions. Offering a contact size of 8 and accommodating 50mm² wire, it is ideal for high-power applications. With a UL 94V-0 flammability rating, RoHS compliance, and a voltage rating of 1000V, it prioritizes safety and environmental responsibility. Boasting a current rating of 180A and capable of 50 mating cycles, this connector is a dependable choice for industrial and commercial settings. Upgrade your power connectivity with the MagnaMate™ ATHP QL series.

