| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP041P08NN-H1 |
| Color: | Black |
| Series: | MagnaMate™ ATHP QL |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 8 |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Wire Size: | 50 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 180 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHP041P08NN-H1 |
ATHP041P08NN-H1
Specifications
Detailed Description
The MagnaMate™ ATHP QL Black Heavy Duty Power Connector, ATHP041P08NN-H1, is a robust and reliable solution for high-power applications. Designed for male gender with a straight mount angle, this connector features a durable plastic housing and a single copper alloy contact plated with silver, ensuring efficient power transmission with a current rating of 180 A and a voltage rating of 1000 V. With a wide operating temperature range from -55°C to 125°C and an IP69K ingress protection rating, it is suitable for use in demanding environments. RoHS compliant and UL 94V-0 rated for flammability, this connector guarantees safety and environmental responsibility. Perfect for heavy-duty industrial and commercial use, the MagnaMate™ ATHP QL connector, part of the Magnamate™ Series, offers reliable performance with 50 mating cycles and accommodates wire sizes up to 50 mm². With its high-quality construction and superior functionality, it is an essential component for power connectivity in various applications.

