ATHP042P08EL16-H1

Heilind Number:AMEATHP042P08EL16-H1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHP042P08EL16-H1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POSITION EMC RECEPTACLES WIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHP042P08EL16-H1
Color:Orange
Gender:Male
IP Rating:IP67
Wire Size:50 mm²
Mount Type:Panel Mount
Contact Size:8
Mating Cycles:100 cycle
Current Rating:180 A
Voltage Rating:1000 V
Contact Plating:Silver
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
Series:MagnaMate™ ATHP
SKU:AMEATHP042P08EL16-H1

Detailed Description

Introducing the MagnaMate™ ATHP042P08EL16-H1, a rugged and reliable heavy-duty power connector designed for demanding industrial applications. Featuring a durable plastic housing in a vibrant orange color, this connector is not only visually striking but also highly functional. With a male gender designation, it is ideal for panel mounting setups. The Copper Alloy contacts with Silver plating ensure excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. Operating flawlessly in temperatures ranging from -40°C to 130°C, this connector is built to withstand harsh environmental conditions. Boasting a current rating of 180A and a voltage rating of 1000V, it is perfect for high-power applications. With a contact size of 8 and a wire size of 50mm², it offers a secure and efficient connection. The UL 94V-0 flammability rating underscores its safety and reliability. Part of the Magnamate™ Series, the ATHP042P08EL16-H1 connector is a top choice for those in need of heavy-duty power connectivity.