| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP042P08EL16-M1 |
| Color: | Orange |
| Series: | MagnaMate™ ATHP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Mount Type: | Panel Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Contact Size: | 8 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 50 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 180 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHP042P08EL16-M1 |
ATHP042P08EL16-M1
Specifications
Detailed Description
Introducing the MagnaMate™ ATHP042P08EL16-M1, a heavy-duty power connector designed for rugged applications. This male connector, with a vibrant orange housing made of high-quality plastic, guarantees reliable performance in harsh environments. Featuring 2 copper alloy contacts with silver plating, it ensures efficient power transmission with a current rating of 180A and a voltage rating of 1000V. With a wide operating temperature range from -40°C to 130°C and an IP67 rating for dust and water resistance, this connector is ideal for outdoor and industrial use. Its panel mount design and 100 mating cycle durability make it a dependable choice for demanding power connectivity needs. RoHS compliant and UL 94V-0 rated for flammability, the ATHP042P08EL16-M1 offers both performance and safety assurance. Upgrade to the MagnaMate™ Series for unparalleled quality in heavy-duty power connectors.

