| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP042P25EL |
| Color: | Orange |
| Series: | MagnaMate™ ATHP Mini |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Wire Size: | 2.5 - 6 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A, 25 A, 35 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHP042P25EL |
ATHP042P25EL
Specifications
Detailed Description
The MagnaMate™ ATHP042P25EL in Orange is a rugged and reliable Heavy Duty Power Connector designed for male gender applications. Crafted from durable Plastic housing material, it ensures long-lasting performance even in harsh environments. With 2 Copper Alloy contacts plated with Silver, it guarantees efficient power transmission with a current rating of up to 35 A at 1000 V. Operating between -40 °C to 130 °C, it offers reliable connectivity in a wide range of temperatures. Featuring an IP67 rating for dust and water resistance, it is ideal for outdoor use. This connector, part of the Magnamate™ Series, is suitable for demanding industrial and commercial applications. With its UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Perfect for wire sizes ranging from 2.5 to 6 mm², it offers versatility in installation. Don't compromise on performance – choose the ATHP042P25EL for your power connectivity needs.

