| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP042P25ELB |
| Color: | Orange |
| Series: | MagnaMate™ ATHP Mini |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Wire Size: | 2.5 mm², 4 mm², 6 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A, 25 A, 35 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHP042P25ELB |
ATHP042P25ELB
Specifications
Detailed Description
Introducing the MagnaMate™ ATHP Mini Series Connector, ATHP042P25ELB, designed for heavy-duty power applications with a focus on durability and reliability. This high-performance connector features a vibrant Orange color and a rugged plastic housing, suitable for male gender use. With two copper alloy contacts plated in silver, it ensures efficient power transmission even in harsh environments, meeting IP67 standards. Operating between -40°C to 130°C, it offers versatility in various conditions. The 2.5mm contact size accommodates wire sizes of 2.5mm², 4mm², and 6mm². With a UL 94V-0 flammability rating and a current rating ranging from 20A to 35A at 1000V, this connector guarantees safety and robust performance. Part of the Magnamate™ Series, it is engineered for 100 mating cycles, making it a long-lasting solution for heavy-duty power connectivity needs.

