ATHP061RS08NN-35-ORG

Heilind Number:AMEATHP061RS08NN-35-ORG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHP061RS08NN-35-ORG
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8MM STRAIGHT RECEPTACLE, ORANG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHP061RS08NN-35-ORG
Color:Orange
Series:MagnaMate™ ATHP QL
Gender:Female
Housing Material:Plastic
Number of Contacts:1
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Contact Size:8
Mount Angle:Right Angle
Mating Cycles:50 cycle
Wire Size:35 mm²
Flammability Rating:UL 94V-0
Current Rating:130 A
Voltage Rating:1000 V
SKU:AMEATHP061RS08NN-35-ORG

Detailed Description

Introducing the MagnaMate™ ATHP QL Female Connector in vivid Orange, designed for heavy-duty power applications. Constructed with durable Plastic housing and featuring a single Copper Alloy contact with Silver plating, this connector ensures reliable conductivity even in harsh environments. With a high current rating of 130 A and a voltage rating of 1000 V, it offers robust performance. Operating seamlessly in temperatures ranging from -55 °C to 125 °C, and boasting an IP69K rating for water and dust resistance, this connector guarantees longevity and efficiency. Its Right Angle mount angle and 35 mm² wire size make installation easy, while the UL 94V-0 flammability rating ensures safety. RoHS compliant and part of the Magnamate™ Series, this connector is a trusted choice for demanding power connectivity needs.