| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP061RS08NN-35 |
| Color: | Black |
| Series: | MagnaMate™ ATHP QL |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 8 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Wire Size: | 35 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 130 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHP061RS08NN-35 |
ATHP061RS08NN-35
Specifications
Detailed Description
Introducing the MagnaMate™ ATHP QL Female Connector, a high-performance solution for heavy-duty power connections. With a durable plastic housing and copper alloy contacts plated in silver, this connector ensures reliable conductivity in demanding environments. Meeting IP69K standards for dust and water resistance, it is suitable for use in a wide range of applications. Featuring a right-angle mount, it offers flexibility in installation. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it is designed to perform reliably in harsh conditions. With a current rating of 130A and a voltage rating of 1000V, it is ideal for high-power applications. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent safety and environmental standards. The ATHP061RS08NN35 connector is part of the Magnamate™ Series, offering quality and performance you can trust.

