| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP061RS08NN-50-ORG |
| Color: | Orange |
| Series: | MagnaMate™ ATHP QL |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 8 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Wire Size: | 50 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 180 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHP061RS08NN-50-ORG |
ATHP061RS08NN-50-ORG
Specifications
Detailed Description
Introducing the MagnaMate™ ATHP QL Female Connector in vibrant Orange, a high-performance solution for heavy-duty power applications. Crafted from durable Plastic housing, this connector features a single Copper Alloy contact with Silver plating, ensuring reliable conductivity. With a wide operating temperature range from -55°C to 125°C and an IP69K rating for waterproofing, it excels in harsh environments. The 50mm² wire size and 180A current rating make it suitable for demanding power transmission tasks. RoHS compliant and UL 94V-0 certified for safety, this connector offers peace of mind. Its Right Angle mount angle and 50 mating cycle durability provide convenience and longevity. Part of the Magnamate™ Series, it guarantees quality and performance. Perfect for industrial, automotive, and aerospace applications.

