ATHP062S08EL16-50S1

Heilind Number:AMEATHP062S08EL16-50S1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHP062S08EL16-50S1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POSITION PLUG WITH EMC SHIEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHP062S08EL16-50S1
Color:Orange
Gender:Female
IP Rating:IP67
Wire Size:50 mm²
Contact Size:16
Mating Cycles:100 cycle
Current Rating:13 A, 180 A
Voltage Rating:1000 V
Contact Plating:Silver
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
Series:MagnaMate™ ATHP
SKU:AMEATHP062S08EL16-50S1

Detailed Description

Introducing the MagnaMate™ ATHP062S08EL16-50S1 Heavy Duty Power Connector, specifically designed for high-performance power transmission in demanding environments. With a durable plastic housing and IP67 rating, this connector ensures reliable operation even in harsh conditions. Featuring two copper alloy contacts with silver plating, it offers excellent conductivity and corrosion resistance. The contact size 16 and wire size 50 mm² accommodate heavy-duty power applications with ease. With a current rating of 13A and 180A, as well as a voltage rating of 1000V, this connector is suitable for a wide range of power supply needs. Its UL 94V-0 flammability rating guarantees safety, while the 100 mating cycles ensure long-lasting performance. Perfect for industrial, automotive, and other high-power applications, the MagnaMate™ ATHP062S08EL16-50S1 sets the standard for reliable power connectivity.