| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP062S25EL-S1-BLK |
| Color: | Black |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 2.5 mm², 4 mm², 6 mm² |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Current Rating: | 20 A, 25 A, 35 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | MagnaMate™ ATHP Mini |
| SKU: | AMEATHP062S25EL-S1-BLK |
ATHP062S25EL-S1-BLK
Specifications
Detailed Description
Introducing the MagnaMate™ ATHP Mini Series Black Female Connector, featuring a durable plastic housing suitable for heavy-duty power applications. With two copper alloy contacts plated in silver, this connector ensures reliable conductivity even in harsh environments, boasting an IP67 rating for dust and waterproof protection. Operating seamlessly between -40°C to 130°C, it offers versatility in temperature extremes. The 2.5mm contact size accommodates wire sizes ranging from 2.5mm² to 6mm², with a UL 94V-0 flammability rating for added safety. With current ratings of 20A, 25A, and 35A, and a voltage rating of 1000V, this connector is ideal for high-power applications. Designed for 100 mating cycles, it guarantees long-term performance. Part of the MagnaMate™ Series, this connector sets the standard for dependable power connectivity in demanding environments.

