| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP062S25ELB-S2 |
| Color: | Orange |
| Series: | MagnaMate™ ATHP Mini |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Wire Size: | 2.5 mm², 4 mm², 6 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A, 25 A, 35 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHP062S25ELB-S2 |
ATHP062S25ELB-S2
Specifications
Detailed Description
Introducing the MagnaMate™ ATHP Mini Series, featuring the ATHP062S25ELB-S2 connector designed for heavy-duty power applications. This female connector, with a vibrant orange housing made of durable plastic, boasts a high-performance copper alloy contact material with silver plating for optimal conductivity. With a maximum operating temperature of 130°C and a minimum of -40°C, it ensures reliable performance in various environments. Rated for IP67 protection, it offers superior ingress protection. The 2.5mm contact size accommodates 2.5mm², 4mm², and 6mm² wire sizes, suitable for a wide range of power connections. UL 94V-0 rated for flammability, this connector guarantees safety. With current ratings of 20A, 25A, and 35A at 1000V voltage, it delivers robust power transmission. Ideal for heavy-duty applications, the MagnaMate™ ATHP062S25ELB-S2 connector is a dependable solution for your power connectivity needs.

