| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP062S25ELC-S1 |
| Color: | Orange |
| Series: | MagnaMate™ ATHP Mini |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Wire Size: | 2.5 mm², 4 mm², 6 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A, 25 A, 35 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHP062S25ELC-S1 |
ATHP062S25ELC-S1
Specifications
Detailed Description
Introducing the MagnaMate™ ATHP Mini Series Orange Female Connector, a high-performance solution for heavy-duty power applications. Constructed with durable plastic housing and featuring two copper alloy contacts with silver plating, this connector ensures reliable conductivity even in harsh environments. With a wide operating temperature range from -40°C to 130°C and IP67 rating for waterproof protection, it is suitable for a variety of industrial settings. The 2.5mm contact size accommodates wire sizes ranging from 2.5mm² to 6mm², with UL 94V-0 flammability rating for enhanced safety. Rated for 20A to 35A current and 1000V voltage, this connector is ideal for power transmission in demanding conditions. With 100 mating cycles guaranteed, it offers long-lasting performance. Upgrade your power connectivity with the MagnaMate™ ATHP062S25ELC-S1.

