ATHP062S25ELD-S1-BLK

Heilind Number:AMEATHP062S25ELD-S1-BLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHP062S25ELD-S1-BLK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHP062S25ELD-S1-BLK
Color:Black
Gender:Female
IP Rating:IP67
Wire Size:2.5 mm², 4 mm², 6 mm²
Contact Size:2.5 mm
Mating Cycles:100 cycle
Current Rating:20 A, 25 A, 35 A
Voltage Rating:1000 V
Contact Plating:Silver
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
Series:MagnaMate™ ATHP Mini
SKU:AMEATHP062S25ELD-S1-BLK

Detailed Description

The MagnaMate™ ATHP Mini Black Female Connector ( ATHP062S25ELD-S1-BLK) offers high-performance power connectivity for demanding applications. Constructed with durable plastic housing, it features two copper alloy contacts with silver plating, ensuring reliable conductivity. Operating flawlessly in extreme temperatures ranging from -40°C to 130°C and boasting an IP67 rating for dust and waterproof protection, this connector is ideal for harsh environments. With a contact size of 2.5mm and a maximum current rating of 35A at 1000V, it guarantees efficient power transmission. UL 94V-0 rated for flammability, it meets stringent safety standards. Suitable for wire sizes of 2.5mm², 4mm², and 6mm², and capable of enduring 100 mating cycles, the MagnaMate™ ATHP Mini Connector is a reliable solution for heavy-duty power connections.