ATHP062S25ELD-S2

Heilind Number:AMEATHP062S25ELD-S2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHP062S25ELD-S2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POSITION EMC PLUG WITH HIGH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHP062S25ELD-S2
Color:Orange
Gender:Female
IP Rating:IP67
Wire Size:2.5 mm², 4 mm², 6 mm²
Contact Size:2.5 mm
Mating Cycles:100 cycle
Current Rating:20 A, 25 A, 35 A
Voltage Rating:1000 V
Contact Plating:Silver
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
Series:MagnaMate™ ATHP Mini
SKU:AMEATHP062S25ELD-S2

Detailed Description

Introducing the MagnaMate™ ATHP Mini Series Female Connector, featuring a vibrant Orange color for easy identification. Crafted with durable Plastic housing, this connector ensures reliable performance even in harsh environments with an IP67 rating. With 2 Copper Alloy contacts plated in Silver, it guarantees efficient conductivity. Operating between -40°C to 130°C, it suits a wide range of applications. Its compact design accommodates 2.5mm contacts and can handle wire sizes of 2.5mm², 4mm², and 6mm². Rated for 1000V and offering current ratings of 20A, 25A, and 35A, it's ideal for heavy-duty power applications. Certified with UL 94V-0 flammability rating, it prioritizes safety. The ATHP062S25ELD-S2 is part of the Magnamate™ Series, delivering reliable connectivity with 100 mating cycles. Upgrade your power connections with this high-performance connector.