| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT20-22PZ |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATM |
| SKU: | AMEATM04-2P-P007 |
MS3450KT20-22PZ
Specifications
Detailed Description
The MS3450KT20-22PZ in Black is a male connector from the ATM series, designed for automotive applications. Constructed with durable plastic housing and featuring two gold-plated contacts, this connector ensures reliable performance in a wide temperature range from -55°C to 125°C. With an IP67 rating and silicone rubber seals, it provides excellent protection against environmental factors. Suitable for wire sizes 22-16 AWG, it offers a current rating of 7.5A. RoHS compliant and with 100 mating cycles, it guarantees long-lasting and environmentally friendly use. Perfect for automotive connectors and accessories, the ATM042PP007 is a high-quality solution for your connectivity needs.

